SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ6578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.710
25+
$2.530
50+
$2.310
100+
$2.100
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
680nH
22A
Shielded
24A
MPCH Series
11.5mm x 10mm x 4mm
2300µohm
± 20%
11.5mm
10mm
4mm
06X7528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.420
25+
$1.350
50+
$1.280
100+
$1.210
Total:$1.66
Min: 1 / Mult: 1
Total:$121.00
Min: 100 / Mult: 1
820nH
31A
Shielded
53A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
2300µohm
± 20%
13.9mm
13.5mm
5.9mm
34AH1321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.470
10+
$2.470
25+
$2.460
50+
$2.460
100+
$2.450
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
Total:$245.00
Min: 100 / Mult: 1
1µH
32.2A
Shielded
45A
MPX Series
13.2mm x 12.5mm x 6.4mm
2300µohm
± 20%
13.2mm
12.5mm
6.4mm
75AJ2640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.350
25+
$3.280
50+
$3.200
100+
$2.960
More Pricing...
Total:$3.44
Min: 1 / Mult: 1
1µH
23A
Shielded
59.9A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
2300µohm
± 20%
13.5mm
12.5mm
6.2mm
29AK8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.500
Total:$1.76
Min: 1 / Mult: 1
Total:$150.00
Min: 100 / Mult: 1
0.68µH
31A
Shielded
28A
SRP1038WA Series
11mm x 10mm x 3.8mm
2300µohm
± 20%
11mm
10mm
3.8mm
23AM1300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.330
10+
$2.150
25+
$2.080
50+
$2.000
100+
$1.860
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
300nH
23.2A
Shielded
17.6A
WE-MXGI Series
-
2300µohm
± 30%
4.1mm
4.1mm
2.1mm
29AM5876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.460
25+
$1.350
Total:$8.40
Min: 5 / Mult: 5
100nH
19A
Shielded
35A
SRP4021HMCT Series
-
2300µohm
± 20%
4.3mm
4.2mm
1.9mm
93AK8806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.540
25+
$1.430
50+
$1.290
100+
$1.170
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
1µH
23A
Shielded
36A
SPM-VT-D Series
-
2300µohm
± 20%
10.5mm
10mm
6.5mm
16AM5802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.750
25+
$3.330
50+
$2.990
100+
$2.720
Total:$3.98
Min: 1 / Mult: 1
1µH
30.5A
Shielded
44.8A
WE-LHCA Series
-
2300µohm
± 20%
13.45mm
12.6mm
6.3mm
73AH9221

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Total:$451.00
Min: 1000 / Mult: 1000
Total:$451.00
Min: 1000 / Mult: 1000
180nH
25A
Shielded
43A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
2300µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH9222

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.398
2000+
$0.362
4000+
$0.325
6000+
$0.313
10000+
$0.306
Total:$398.00
Min: 1000 / Mult: 1000
180nH
25A
Shielded
43A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
2300µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH8991

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.150
4000+
$1.040
6000+
$0.998
More Pricing...
Total:$645.00
Min: 500 / Mult: 500
1µH
30A
Shielded
48A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
2300µohm
± 20%
13.5mm
12.5mm
6.2mm
73AH9035

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.990
2000+
$2.850
4000+
$2.650
8000+
$2.470
12000+
$2.380
More Pricing...
Total:$598.00
Min: 200 / Mult: 200
1.3µH
49A
Shielded
67A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
2300µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH9034

RoHS

Each (Supplied on Cut Tape)
100+
$4.130
Total:$826.00
Min: 200 / Mult: 200
Total:$826.00
Min: 200 / Mult: 200
1.3µH
49A
Shielded
67A
AMPLA1707S Series
17.6mm x 16.9mm x 6.7mm
2300µohm
± 20%
17.6mm
16.9mm
6.7mm
73AH8990

RoHS

Each (Supplied on Cut Tape)
250+
$1.620
Total:$810.00
Min: 500 / Mult: 500
Total:$810.00
Min: 500 / Mult: 500
1µH
30A
Shielded
48A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
2300µohm
± 20%
13.5mm
12.5mm
6.2mm
19X1784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.870
25+
$1.750
50+
$1.620
Total:$2.10
Min: 1 / Mult: 1
Total:$162.00
Min: 100 / Mult: 1
880nH
17A
Shielded
24A
MPC Series
11.5mm x 10mm x 4mm
2300µohm
± 20%
11.5mm
10mm
4mm
65AH8444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$3.610
25+
$3.390
50+
$3.240
100+
$3.230
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
1µH
30A
Shielded
43A
MPX Series
17mm x 17.1mm x 4mm
2300µohm
± 20%
17mm
17.1mm
4mm
80AK5386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.510
25+
$1.330
50+
$1.280
100+
$1.240
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
1µH
35A
Shielded
50A
SRP1265CC Series
-
2300µohm
± 20%
13.5mm
12.5mm
6.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK