Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1040LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4861
Re-Reel65AH8333RL
Cut Tape65AH8333
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 100+ | $1.470 |
| 250+ | $1.350 |
| 500+ | $1.240 |
| 1000+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 1000+ | $1.010 |
| 2000+ | $0.937 |
| 4000+ | $0.860 |
| 6000+ | $0.836 |
| 10000+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1040LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4861
Re-Reel65AH8333RL
Cut Tape65AH8333
Product RangeMPXV Series
Inductance470nH
RMS Current (Irms)26.4A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeMPXV Series
Power Inductor Case10.8mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
26.4A
Saturation Current (Isat)
42A
Power Inductor Case
10.8mm x 10mm x 4mm
DC Resistance Max
2400µohm
Product Length
10.8mm
Product Height
4mm
Alternatives for MPXV1D1040LR47
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
