26.4A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.245
10+
$0.245
25+
$0.245
50+
$0.245
100+
$0.245
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
26.4A
Shielded
42A
MPEV Series
10mm x 10mm x 4mm
2400µohm
± 20%
10mm
10mm
4mm
33AH6741

RoHS

Each (Supplied on Cut Tape)
1+
$0.325
10+
$0.325
25+
$0.325
50+
$0.325
100+
$0.325
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470nH
26.4A
Shielded
29A
MPX Series
10.8mm x 10mm x 4mm
2.4mohm
± 20%
10.8mm
10mm
4mm
51AH4861

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.870
1000+
$0.836
2000+
$0.759
4000+
$0.681
6000+
$0.657
More Pricing...
Min: 500 / Mult: 500
470nH
26.4A
Shielded
42A
MPXV Series
10.8mm x 10mm x 4mm
2.4mohm
± 20%
10.8mm
10mm
4mm
51AH4860

RoHS

Each (Supplied on Cut Tape)
250+
$0.879
Min: 500 / Mult: 500
Min: 10 / Mult: 500
470nH
26.4A
Shielded
42A
MPXV Series
10.8mm x 10mm x 4mm
2.4mohm
± 20%
10.8mm
10mm
4mm
33AH6742

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.819
1000+
$0.788
2000+
$0.715
4000+
$0.642
6000+
$0.619
More Pricing...
Min: 500 / Mult: 500
470nH
26.4A
Shielded
29A
MPX Series
10.8mm x 10mm x 4mm
2.4mohm
± 20%
10.8mm
10mm
4mm
38AJ1095

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.882
1000+
$0.848
2000+
$0.770
4000+
$0.691
6000+
$0.667
More Pricing...
Min: 500 / Mult: 500
470nH
26.4A
Shielded
42A
MPEV Series
10mm x 10mm x 4mm
2400µohm
± 20%
10mm
10mm
4mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK