Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0840LR22Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel51AH4827
Cut Tape51AH4826
Product RangeMPXV Series
Also Known AsUPI2X10840VR22
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.817 | $817.00 |
| Total Price | $817.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.817 |
| 2000+ | $0.801 |
| 3000+ | $0.784 |
| 5000+ | $0.768 |
| 10000+ | $0.752 |
| 25000+ | $0.735 |
| 50000+ | $0.719 |
| 100000+ | $0.703 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.817 |
| 3000+ | $0.801 |
| 5000+ | $0.784 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0840LR22Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel51AH4827
Cut Tape51AH4826
Product RangeMPXV Series
Also Known AsUPI2X10840VR22
Technical Datasheet
Inductance220nH
RMS Current (Irms)35.4A
Inductor ConstructionShielded
Saturation Current (Isat)53A
Product RangeMPXV Series
Power Inductor Case8.65mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max1.5mohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
35.4A
Saturation Current (Isat)
53A
Power Inductor Case
8.65mm x 8mm x 4mm
DC Resistance Max
1.5mohm
Product Length
8.65mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
