Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0830LR33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4801
Re-Reel65AH8303RL
Cut Tape65AH8303
Product RangeMPXV Series
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $0.991 |
| 100+ | $0.944 |
| 250+ | $0.885 |
| 500+ | $0.844 |
| 1000+ | $0.784 |
| 5000+ | $0.759 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.874 |
| 2000+ | $0.807 |
| 4000+ | $0.740 |
| 6000+ | $0.720 |
| 10000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0830LR33Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4801
Re-Reel65AH8303RL
Cut Tape65AH8303
Product RangeMPXV Series
Inductance330nH
RMS Current (Irms)25.8A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Power Inductor Case8.65mm x 8mm x 3mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max2700µohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
8.65mm x 8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25.8A
Saturation Current (Isat)
35A
Product Range
MPXV Series
DC Resistance Max
2700µohm
Product Length
8.65mm
Product Height
3mm
Alternatives for MPXV1D0830LR33
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
