Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0630L150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4771
Re-Reel65AH8288RL
Cut Tape65AH8288
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 100+ | $1.110 |
| 250+ | $1.010 |
| 500+ | $0.929 |
| 1000+ | $0.868 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.764 |
| 2000+ | $0.706 |
| 4000+ | $0.648 |
| 6000+ | $0.630 |
| 10000+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0630L150Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel51AH4771
Re-Reel65AH8288RL
Cut Tape65AH8288
Product RangeMPXV Series
Inductance15µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case7mm x 6.5mm x 3mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.1302ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4A
Product Range
MPXV Series
DC Resistance Max
0.1302ohm
Product Length
7mm
Product Height
3mm
Alternatives for MPXV1D0630L150
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
