Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0530L1R0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel51AH4687
Re-Reel65AH8246RL
Cut Tape65AH8246
Product RangeMPXV Series
Your Part Number
4,216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 25+ | $0.870 |
| 100+ | $0.828 |
| 250+ | $0.777 |
| 500+ | $0.740 |
| 1000+ | $0.706 |
| 5000+ | $0.634 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.656 |
| 7500+ | $0.650 |
| 12500+ | $0.637 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530L1R0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel51AH4687
Re-Reel65AH8246RL
Cut Tape65AH8246
Product RangeMPXV Series
Inductance1µH
RMS Current (Irms)10.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Power Inductor Case5.3mm x 5mm x 3mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.7A
Saturation Current (Isat)
10.5A
Product Range
MPXV Series
DC Resistance Max
0.0115ohm
Product Length
5.3mm
Product Height
3mm
Alternatives for MPXV1D0530L1R0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
