Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D1740L220Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8449RL
Cut Tape65AH8449
Product RangeMPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.620 | $6.62 |
| Total Price | $6.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $6.110 |
| 25+ | $5.590 |
| 50+ | $4.620 |
| 100+ | $3.640 |
| 500+ | $3.570 |
| 1000+ | $3.490 |
| 2500+ | $3.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1740L220Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel65AH8449RL
Cut Tape65AH8449
Product RangeMPX Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case17mm x 17.1mm x 4mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0464ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
17mm x 17.1mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
10A
Product Range
MPX Series
DC Resistance Max
0.0464ohm
Product Length
17mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
