Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0840L220Copy
Newark Part No.03AH4453
Product RangeMPX Series
Also Known AsUPI2X10840L220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.885 |
| 2000+ | $0.817 |
| 4000+ | $0.750 |
| 6000+ | $0.729 |
| 10000+ | $0.716 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$885.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L220Copy
Newark Part No.03AH4453
Product RangeMPX Series
Also Known AsUPI2X10840L220
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Product RangeMPX Series
Saturation Current (Isat)5.5A
Power Inductor Case8.65mm x 8mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0983ohm
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
DC Resistance Max
0.0983ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.2A
Product Range
MPX Series
Power Inductor Case
8.65mm x 8mm x 4mm
Inductance Tolerance
± 20%
Product Length
8.65mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPX1D0840L220
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
