Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPX1D0830L1R0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4415
Re-Reel03AH4414RL
Cut Tape03AH4414
Product RangeMPX Series
Also Known AsUPI2X10830L1R0
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $1.320 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 500+ | $1.020 |
| 1000+ | $0.845 |
| 5000+ | $0.684 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.830 |
| 4500+ | $0.745 |
| 7500+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0830L1R0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4415
Re-Reel03AH4414RL
Cut Tape03AH4414
Product RangeMPX Series
Also Known AsUPI2X10830L1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)17.6A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeMPX Series
Power Inductor Case8.65mm x 8mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0057ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
17.6A
Saturation Current (Isat)
23A
Power Inductor Case
8.65mm x 8mm x 3mm
DC Resistance Max
0.0057ohm
Product Length
8.65mm
Product Height
3mm
Technical Docs (3)
Alternatives for MPX1D0830L1R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
