Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET MPX1D0520L3R3 Power Inductor (SMD), 3.3 µH, 4.1 A, Shielded, 5.5 A, MPX Series, 2020 [5050 Metric]](https://www.newark.com/productimages/standard/en_US/03AH4293-40.jpg)
ManufacturerKEMET
Manufacturer Part NoMPX1D0520L3R3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4279
Re-Reel03AH4278RL
Cut Tape03AH4278
Product RangeMPX Series
Also Known AsUPI2X10520L3R3
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 25+ | $0.891 |
| 100+ | $0.707 |
| 250+ | $0.674 |
| 500+ | $0.642 |
| 1000+ | $0.609 |
| 5000+ | $0.572 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $0.597 |
| 10500+ | $0.585 |
| 17500+ | $0.573 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0520L3R3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel03AH4279
Re-Reel03AH4278RL
Cut Tape03AH4278
Product RangeMPX Series
Also Known AsUPI2X10520L3R3
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Product RangeMPX Series
Saturation Current (Isat)5.5A
Power Inductor Case5.3mm x 5mm x 2mm
Inductor Case / Package2020 [5050 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.0642ohm
Product Length5.3mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
5.5A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0642ohm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.1A
Product Range
MPX Series
Power Inductor Case
5.3mm x 5mm x 2mm
Inductance Tolerance
± 20%
Product Length
5.3mm
Product Height
2mm
Technical Docs (3)
Alternatives for MPX1D0520L3R3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
