Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L1R0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5355RL
Cut Tape30AJ5355
Product RangeMPEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.030 |
| 100+ | $0.852 |
| 250+ | $0.844 |
| 500+ | $0.786 |
| 1000+ | $0.728 |
| 5000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPEV1D0630L1R0Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AJ5355RL
Cut Tape30AJ5355
Product RangeMPEV Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13.1A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeMPEV Series
Power Inductor Case6mm x 6mm x 3mm
Inductor Case / Package-
DC Resistance Max8200µohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPEV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13.1A
Saturation Current (Isat)
13A
Power Inductor Case
6mm x 6mm x 3mm
DC Resistance Max
8200µohm
Product Length
6mm
Product Height
3mm
Technical Docs (1)
Alternatives for MPEV1D0630L1R0
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
