Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM4(300)-240X240
Newark Part No.69AC7893
Product RangeFlex Suppressor® RFID Series
Also Known AsUFSM40030AT000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $41.020 |
| 25+ | $38.070 |
| 50+ | $37.270 |
| 100+ | $35.130 |
Price for:Each
Minimum: 10
Multiple: 10
$410.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM4(300)-240X240
Newark Part No.69AC7893
Product RangeFlex Suppressor® RFID Series
Also Known AsUFSM40030AT000
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width240mm
Product Depth-
Depth-
Attenuation-
Product RangeFlex Suppressor® RFID Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
- Effective carrier frequency 13.56 MHz and below
- Resistant to shock, not brittle
- Thin, flexible material used in portable equipment
- Less time required for installation
- Easily cut into any shape
- Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Depth
-
Attenuation
-
SVHC
No SVHC (15-Jan-2018)
Gasket Material
Polymer Film
Product Width
240mm
Depth
-
Product Range
Flex Suppressor® RFID Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate