Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | M4(100)-90X70T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 82AC3005 |
| Product Range | RFID Series |
| Also Known As | UFSM40010KT080 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $5.680 |
| 25+ | $5.200 |
| 50+ | $4.720 |
| 100+ | $4.490 |
| 500+ | $4.110 |
| 1000+ | $4.090 |
| 2500+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | M4(100)-90X70T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 82AC3005 |
| Product Range | RFID Series |
| Also Known As | UFSM40010KT080 |
| Technical Datasheet | |
| Shielding Type | Absorber |
| Gasket Material | Polymer Film |
| Length | 90mm |
| Product Length | 90mm |
| Product Width | 70mm |
| Width | 70mm |
| Product Depth | 0.1mm |
| Depth | 0.1mm |
| Product Depth | 0.1mm |
| Product Range | RFID Series |
| Attenuation | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
- Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
- Effective carrier frequency 13.56 Mhz
- Operating temperature from -40°C to +105°C
- Less time required for installation
- Resistant to shock, not brittle
- Easily cut into any shape
- Easily laminates the FLEX SUPPRESSOR® roll to the tag roll
- RoHS compliant and halogen-free
Technical Specifications
| Shielding Type | Absorber |
|---|---|
| Length | 90mm |
| Product Width | 70mm |
| Product Depth | 0.1mm |
| Product Depth | 0.1mm |
| Attenuation | - |
| Gasket Material | Polymer Film |
|---|---|
| Product Length | 90mm |
| Width | 70mm |
| Depth | 0.1mm |
| Product Range | RFID Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
