Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL1GN69B224KA10
Newark Part No.69AH0646
Product RangeKPS-MCL Indust Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.90 |
| 5+ | $157.72 |
| 10+ | $141.53 |
Price for:Each
Minimum: 1
Multiple: 1
$173.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoL1GN69B224KA10
Newark Part No.69AH0646
Product RangeKPS-MCL Indust Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height26.9mm
Capacitor MountingThrough Hole
Lead Spacing2.54mm
Product RangeKPS-MCL Indust Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 10%
Stacking Height
26.9mm
Lead Spacing
2.54mm
Operating Temperature Min
-55°C
SVHC
Lead (21-Jan-2025)
Voltage(DC)
630V
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Through Hole
Product Range
KPS-MCL Indust Series
Operating Temperature Max
200°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability