Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoL1210R2R2MDWIT
Newark Part No.94W5033
Product RangeL-DWI Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoL1210R2R2MDWIT
Newark Part No.94W5033
Product RangeL-DWI Series
Technical Datasheet
Inductance2.2µH
Product RangeL-DWI Series
DC Resistance Max80mohm
Self Resonant Frequency190MHz
DC Current Rating2A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
2.2µH
DC Resistance Max
80mohm
DC Current Rating
2A
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
-
Product Length
3.2mm
Product Height
2.5mm
Product Range
L-DWI Series
Self Resonant Frequency
190MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
