Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFW5(50)-240X10M
Newark Part No.69AK3504
Product RangeFW5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $562.47 |
| 5+ | $554.60 |
| 10+ | $546.74 |
| 25+ | $515.27 |
Price for:Each
Minimum: 1
Multiple: 1
$562.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFW5(50)-240X10M
Newark Part No.69AK3504
Product RangeFW5 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length10mm
Product Width240mm
Product Depth0.05mm
Product RangeFW5 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
10mm
Product Depth
0.05mm
Attenuation
-
Gasket Material
Polymer Film
Product Width
240mm
Product Range
FW5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate