Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFS(100)-240X80T2900Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88AH8423
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0010JT290
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 5+ | $11.200 |
| 10+ | $10.530 |
| 25+ | $9.930 |
| 100+ | $9.110 |
| 500+ | $8.690 |
| 1000+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(100)-240X80T2900Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88AH8423
Product RangeFlex Suppressor® FS Series
Also Known AsUFSFS0010JT290
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width80mm
Product Depth0.1mm
Product RangeFlex Suppressor® FS Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FS(100)-240X80T2900
1 Product Found
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Depth
0.1mm
Attenuation
-
Gasket Material
Polymer Film
Product Width
80mm
Product Range
Flex Suppressor® FS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
