Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG2(50)-240X240T2900
Newark Part No.97AK6061
Product RangeFG2 Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.67 |
| 5+ | $20.46 |
| 10+ | $19.91 |
Price for:Each
Minimum: 1
Multiple: 1
$22.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(50)-240X240T2900
Newark Part No.97AK6061
Product RangeFG2 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Width240mm
Product Width240mm
Depth0.05mm
Product Depth0.05mm
Product RangeFG2 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Width
240mm
Depth
0.05mm
Product Range
FG2 Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Length
240mm
Product Width
240mm
Product Depth
0.05mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability