Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFF1(300)-240X240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AC0690
Product RangeFF1 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.310 |
| 5+ | $55.370 |
| 10+ | $48.420 |
| 25+ | $47.180 |
| 50+ | $45.930 |
| 100+ | $43.480 |
Price for:Each
Minimum: 1
Multiple: 1
$62.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFF1(300)-240X240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AC0690
Product RangeFF1 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Product Width240mm
Width240mm
Depth-
Product Depth-
Attenuation-
Product RangeFF1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
240mm
Product Width
240mm
Depth
-
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Length
240mm
Width
240mm
Product Depth
-
Product Range
FF1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
