Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFF1(200)-240X240
Newark Part No.62AC0689
Product RangeFF1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.450 |
| 5+ | $42.220 |
| 10+ | $38.990 |
| 25+ | $34.860 |
| 50+ | $34.540 |
| 100+ | $34.270 |
Price for:Each
Minimum: 1
Multiple: 1
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFF1(200)-240X240
Newark Part No.62AC0689
Product RangeFF1 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Product Width240mm
Width240mm
Product Depth-
Depth-
Attenuation-
Product RangeFF1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Width
240mm
Product Depth
-
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Length
240mm
Width
240mm
Depth
-
Product Range
FF1 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability