Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESY108M035AL4AACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC9611
Product RangeESY Series
Also Known AsSY108M035AL4AAK
Your Part Number
2,151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.643 |
| 25+ | $0.613 |
| 50+ | $0.582 |
| 100+ | $0.552 |
| 500+ | $0.541 |
| 1000+ | $0.530 |
| 2500+ | $0.519 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESY108M035AL4AACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC9611
Product RangeESY Series
Also Known AsSY108M035AL4AAK
Technical Datasheet
Capacitance1000µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height25mm
Product RangeESY Series
ESR-
Ripple Current2.77A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET ESY single-ended aluminum electrolytic capacitors are designed for long life (up to 5,000 hours), very low impedance and high ripple current applications. Typical applications include audio/visual (AV), computer, communications and switch mode power supplies (SMPS).
- Very low impedance
- High ripple current
- Operating temperature of up to +105°C
- 1,000 – 5,000 hours operating life
- Case with Ø D ≥ 4 mm
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
13mm
Product Width
-
Product Range
ESY Series
Ripple Current
2.77A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ESY108M035AL4AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
