Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESTV(100)-19X5MT0859
Newark Part No.77AK2389
Product RangeESTV Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.11 |
| 5+ | $62.54 |
| 10+ | $56.97 |
| 25+ | $55.56 |
| 50+ | $55.03 |
| 100+ | $54.49 |
Price for:Each
Minimum: 1
Multiple: 1
$68.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESTV(100)-19X5MT0859
Newark Part No.77AK2389
Product RangeESTV Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Length5m
Product Length5mm
Width19mm
Product Width19mm
Depth-
Product Depth-
Attenuation-
Product RangeESTV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
5m
Width
19mm
Depth
-
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
-
Product Length
5mm
Product Width
19mm
Product Depth
-
Product Range
ESTV Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability