Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEST108M025AL3EACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC9604
Product RangeEST Series
Also Known AsST108M025AL3EAK
Your Part Number
4,705 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.706 |
| 25+ | $0.681 |
| 50+ | $0.655 |
| 100+ | $0.599 |
| 500+ | $0.501 |
| 1000+ | $0.455 |
| 2500+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEST108M025AL3EACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AC9604
Product RangeEST Series
Also Known AsST108M025AL3EAK
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Length-
Product Width-
Product Height20mm
Product RangeEST Series
ESR0.046ohm
Ripple Current1.9mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
13mm
Product Width
-
Product Range
EST Series
Ripple Current
1.9mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
0.046ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
