Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESL227M035AG8AACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87AC7899
Product RangeESL Series
Also Known AsSL227M035AG8AAK
Your Part Number
3,563 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 500+ | $0.156 |
| 1000+ | $0.144 |
| 1500+ | $0.141 |
| 2500+ | $0.138 |
| 5000+ | $0.135 |
| 12500+ | $0.132 |
| 25000+ | $0.130 |
| 50000+ | $0.127 |
Price for:Each
Minimum: 500
Multiple: 500
$78.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESL227M035AG8AACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87AC7899
Product RangeESL Series
Also Known AsSL227M035AG8AAK
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height16mm
Product RangeESL Series
ESR0.048ohm
Ripple Current1.02A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
ESL Series
Ripple Current
1.02A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
16mm
ESR
0.048ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for ESL227M035AG8AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
