Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESK108M025AH4AACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66W1618
Product RangeESK Series
Your Part Number
11,653 In Stock
4,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.370 |
| 25+ | $0.313 |
| 50+ | $0.255 |
| 100+ | $0.220 |
| 500+ | $0.190 |
| 1000+ | $0.167 |
| 2500+ | $0.154 |
Price for:Each
Minimum: 10
Multiple: 10
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESK108M025AH4AACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66W1618
Product RangeESK Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height19mm
Product RangeESK Series
ESR-
Ripple Current760mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
ESK Series
Ripple Current
760mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
19mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ESK108M025AH4AA
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
