Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | ESH477M100AM2AACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87AC7332 |
| Product Range | ESH Series |
| Also Known As | SH477M100AM2AAK |
| Your Part Number | |
| Technical Datasheet |
2,460 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.380 |
| 25+ | $1.260 |
| 50+ | $1.130 |
| 100+ | $0.959 |
| 500+ | $0.940 |
| 1000+ | $0.921 |
| 2500+ | $0.901 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | ESH477M100AM2AACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87AC7332 |
| Product Range | ESH Series |
| Also Known As | SH477M100AM2AAK |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 16mm |
| Product Length | - |
| Product Width | - |
| Product Height | 32mm |
| Product Range | ESH Series |
| ESR | - |
| Ripple Current | 875mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 16mm |
| Product Width | - |
| Product Range | ESH Series |
| Ripple Current | 875mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 32mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
