Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | ESH477M035AH3AACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87AC7322 |
| Product Range | ESH Series |
| Also Known As | SH477M035AH3AAK |
| Your Part Number | |
| Technical Datasheet |
2,361 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 200+ | $0.268 |
| 400+ | $0.263 |
| 600+ | $0.257 |
| 1000+ | $0.252 |
| 2000+ | $0.247 |
| 5000+ | $0.241 |
| 10000+ | $0.236 |
| 20000+ | $0.230 |
Price for:Each
Minimum: 200
Multiple: 200
$53.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | ESH477M035AH3AACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87AC7322 |
| Product Range | ESH Series |
| Also Known As | SH477M035AH3AAK |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | - |
| Product Diameter | - |
| Product Length | - |
| Product Width | - |
| Product Height | - |
| Product Range | ESH Series |
| ESR | - |
| Ripple Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Width | - |
| Product Range | ESH Series |
| Ripple Current | - |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | - |
| Product Height | - |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
