Print Page
ESH107M450AN2AA
Electrolytic Capacitor, 100 µF, 450 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | ESH107M450AN2AACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87AC7089 |
| Product Range | ESH Series |
| Also Known As | SH107M450AN2AAK |
| Your Part Number | |
| Technical Datasheet |
1,826 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 25+ | $2.720 |
| 100+ | $2.060 |
| 250+ | $1.920 |
| 500+ | $1.880 |
| 1000+ | $1.840 |
| 2500+ | $1.800 |
| 5000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | ESH107M450AN2AACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87AC7089 |
| Product Range | ESH Series |
| Also Known As | SH107M450AN2AAK |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 450V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Diameter | 18mm |
| Product Length | - |
| Product Width | - |
| Product Height | 36mm |
| Product Range | ESH Series |
| ESR | - |
| Ripple Current | 495mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 18mm |
| Product Width | - |
| Product Range | ESH Series |
| Ripple Current | 495mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 450V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 7.5mm |
| Product Length | - |
| Product Height | 36mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Alternatives for ESH107M450AN2AA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
