Print Page
ESH106M350AH2AA
Electrolytic Capacitor, 10 µF, 350 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | ESH106M350AH2AACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87AC7051 |
| Product Range | ESH Series |
| Also Known As | SH106M350AH2AAK |
| Your Part Number | |
| Technical Datasheet |
3,151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 200+ | $0.251 |
| 400+ | $0.246 |
| 600+ | $0.241 |
| 1000+ | $0.236 |
| 2000+ | $0.231 |
| 5000+ | $0.226 |
| 10000+ | $0.221 |
| 20000+ | $0.216 |
Price for:Each
Minimum: 200
Multiple: 200
$50.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | ESH106M350AH2AACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87AC7051 |
| Product Range | ESH Series |
| Also Known As | SH106M350AH2AAK |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 350V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 15mm |
| Product Range | ESH Series |
| ESR | - |
| Ripple Current | 80mA |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | ESH Series |
| Ripple Current | 80mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 350V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 15mm |
| ESR | - |
| Operating Temperature Min | -25°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
