Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-SR-160HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AK3980
Product RangeESD-SR-H Series
Your Part Number
520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $4.080 |
| 25+ | $3.860 |
| 50+ | $3.640 |
| 100+ | $3.570 |
| 500+ | $3.450 |
| 1000+ | $3.410 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-160HCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AK3980
Product RangeESD-SR-H Series
Technical Datasheet
Cable Diameter9mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeESD-SR-H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
9mm
Frequency Max
-
Product Range
ESD-SR-H Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
