Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-47BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK7243
Product RangeESD-R-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 25+ | $6.450 |
| 100+ | $6.440 |
| 250+ | $6.360 |
| 500+ | $6.290 |
| 1000+ | $6.210 |
| 2500+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-47BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK7243
Product RangeESD-R-B Series
Technical Datasheet
Outer Diameter51.5mm
Product Length17.5mm
Inner Diameter25.5mm
Frequency Min10MHz
Frequency Max-
Impedance-
Product RangeESD-R-B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
51.5mm
Inner Diameter
25.5mm
Frequency Max
-
Product Range
ESD-R-B Series
Product Length
17.5mm
Frequency Min
10MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
