Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-38M-H
Newark Part No.78AC6162
Product RangeESD-R-H Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $4.760 |
| 25+ | $4.120 |
| 50+ | $3.760 |
| 100+ | $3.590 |
| 500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-38M-H
Newark Part No.78AC6162
Product RangeESD-R-H Series
Technical Datasheet
Outer Diameter42mm
Product Length17mm
Inner Diameter16.7mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
42mm
Inner Diameter
16.7mm
Frequency Max
10MHz
Product Range
ESD-R-H Series
Product Length
17mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability