Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-31SRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AC6159
Product RangeESD-R-SR Series
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $2.600 |
| 25+ | $2.470 |
| 50+ | $2.340 |
| 100+ | $2.110 |
| 500+ | $2.070 |
| 1000+ | $2.030 |
| 2500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-31SRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AC6159
Product RangeESD-R-SR Series
Technical Datasheet
Outer Diameter31mm
Product Length14.9mm
Inner Diameter20mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
31mm
Inner Diameter
20mm
Frequency Max
10MHz
Product Range
ESD-R-SR Series
Product Length
14.9mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
