Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-25D-1
Newark Part No.68AH9889
Product RangeESD-R Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-25D-1
Newark Part No.68AH9889
Product RangeESD-R Series
Technical Datasheet
Outer Diameter26mm
Product Length15mm
Inner Diameter14mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
26mm
Inner Diameter
14mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability