Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-19SDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19X1667
Product RangeESD-R Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.894 |
| 20+ | $0.847 |
| 30+ | $0.800 |
| 50+ | $0.752 |
| 100+ | $0.705 |
| 250+ | $0.652 |
| 500+ | $0.598 |
| 1000+ | $0.586 |
Price for:Each
Minimum: 10
Multiple: 10
$8.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-19SDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.19X1667
Product RangeESD-R Series
Technical Datasheet
Outer Diameter18.5mm
Product Length10mm
Inner Diameter10mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
18.5mm
Inner Diameter
10mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
