Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-14SCopy
Newark Part No.62AK7240
Product RangeESD-R Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-14SCopy
Newark Part No.62AK7240
Product RangeESD-R Series
Technical Datasheet
Outer Diameter14.3mm
Product Length28.5mm
Inner Diameter6.3mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
6.3mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
28.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
