Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-10SCopy
Newark Part No.68AH9885
Product RangeESD-R Series
Your Part Number
751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.310 |
| 25+ | $1.240 |
| 50+ | $1.180 |
| 100+ | $0.939 |
| 500+ | $0.895 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-10SCopy
Newark Part No.68AH9885
Product RangeESD-R Series
Technical Datasheet
Outer Diameter10.5mm
Product Length20mm
Inner Diameter5.5mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
10.5mm
Inner Diameter
5.5mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
20mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
