Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-FPL-27-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AH9869
Product RangeESD-FPL Series
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.618 |
| 20+ | $0.584 |
| 30+ | $0.549 |
| 50+ | $0.515 |
| 100+ | $0.482 |
| 250+ | $0.481 |
| 500+ | $0.480 |
| 1000+ | $0.479 |
Price for:Each
Minimum: 10
Multiple: 10
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-FPL-27-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AH9869
Product RangeESD-FPL Series
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max300MHz
Product RangeESD-FPL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Impedance
-
Frequency Max
300MHz
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
ESD-FPL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
