Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESC158M010AH4AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87AC6439
Product RangeESC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2400+ | $0.233 |
| 4800+ | $0.228 |
| 7200+ | $0.224 |
| 12000+ | $0.219 |
| 24000+ | $0.214 |
| 60000+ | $0.210 |
| 120000+ | $0.205 |
| 240000+ | $0.200 |
Price for:Pack of 1
Minimum: 2400
Multiple: 2400
$559.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESC158M010AH4AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.87AC6439
Product RangeESC Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeESC Series
ESR0.039ohm
Ripple Current1.45A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
ESC Series
Ripple Current
1.45A
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
0.039ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for ESC158M010AH4AA
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
