Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFW(01)-240X240T0800
Newark Part No.64AH1913
Product RangeFlex Suppressor® EFW Series
Also Known AsUFSEFW010AT080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.27 |
| 25+ | $26.15 |
Price for:Each
Minimum: 20
Multiple: 20
$625.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFW(01)-240X240T0800
Newark Part No.64AH1913
Product RangeFlex Suppressor® EFW Series
Also Known AsUFSEFW010AT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Width240mm
Product Width240mm
Product Depth0.1mm
Depth0.1mm
Product RangeFlex Suppressor® EFW Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- High permeability type
- Less time required for installation
- Easily cut into any shape
- RoHS compliant and halogen-free
Technical Specifications
Shielding Type
Absorber
Length
240mm
Width
240mm
Product Depth
0.1mm
Product Range
Flex Suppressor® EFW Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polymer Film
Product Length
240mm
Product Width
240mm
Depth
0.1mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate