Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | EFS(10)-80X80T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 82AC2812 |
| Product Range | EFS Series |
| Also Known As | UFSEFS100FT080 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.360 |
| 10+ | $41.380 |
| 25+ | $39.910 |
| 50+ | $38.430 |
| 100+ | $36.320 |
| 250+ | $35.870 |
| 500+ | $35.150 |
Price for:Each
Minimum: 1
Multiple: 1
$46.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | EFS(10)-80X80T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 82AC2812 |
| Product Range | EFS Series |
| Also Known As | UFSEFS100FT080 |
| Technical Datasheet | |
| Shielding Type | Absorber |
| Gasket Material | Polymer Film |
| Product Length | 80mm |
| Length | 80mm |
| Width | 80mm |
| Product Width | 80mm |
| Depth | 1mm |
| Product Depth | 1mm |
| Product Depth | 1mm |
| Product Range | EFS Series |
| Attenuation | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- Super high frequency type from 3 to 40 GHz
- Easily cut into any shape
Technical Specifications
| Shielding Type | Absorber |
|---|---|
| Product Length | 80mm |
| Width | 80mm |
| Depth | 1mm |
| Product Depth | 1mm |
| Attenuation | - |
| Gasket Material | Polymer Film |
|---|---|
| Length | 80mm |
| Product Width | 80mm |
| Product Depth | 1mm |
| Product Range | EFS Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
