Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(02)-240X80T0800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH8396
Product RangeFlex Suppressor® EFG3 Series
Also Known AsUFSEG3020JT080
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.530 |
| 5+ | $26.990 |
| 10+ | $25.450 |
| 25+ | $24.040 |
| 100+ | $22.490 |
| 500+ | $21.860 |
| 1000+ | $21.420 |
Price for:Each
Minimum: 1
Multiple: 1
$28.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(02)-240X80T0800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH8396
Product RangeFlex Suppressor® EFG3 Series
Also Known AsUFSEG3020JT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Product Width80mm
Product Depth0.2mm
Product RangeFlex Suppressor® EFG3 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Alternatives for EFG3(02)-240X80T0800
1 Product Found
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Depth
0.2mm
Attenuation
-
Gasket Material
Polymer Film
Product Width
80mm
Product Range
Flex Suppressor® EFG3 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
