Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | EFA(01)-240X240T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 19X1594 |
| Product Range | EFA Series |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.900 |
| 10+ | $35.570 |
| 25+ | $31.260 |
| 50+ | $30.630 |
| 100+ | $30.010 |
| 250+ | $29.380 |
| 500+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$37.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | EFA(01)-240X240T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 19X1594 |
| Product Range | EFA Series |
| Technical Datasheet | |
| Shielding Type | Absorber |
| Gasket Material | Polymer Film |
| Length | 240mm |
| Product Length | 240mm |
| Product Width | 240mm |
| Width | 240mm |
| Depth | - |
| Product Depth | - |
| Attenuation | - |
| Product Range | EFA Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | Absorber |
|---|---|
| Length | 240mm |
| Product Width | 240mm |
| Depth | - |
| Attenuation | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gasket Material | Polymer Film |
|---|---|
| Product Length | 240mm |
| Width | 240mm |
| Product Depth | - |
| Product Range | EFA Series |
Alternatives for EFA(01)-240X240T0800
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
