Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | EFA(005)-80X80T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 82AC2739 |
| Product Range | EFA Series |
| Also Known As | UFSEFA005FT080 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 10+ | $6.200 |
| 25+ | $5.660 |
| 50+ | $5.120 |
| 100+ | $4.880 |
| 500+ | $4.450 |
| 1000+ | $4.430 |
| 2500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | EFA(005)-80X80T0800Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 82AC2739 |
| Product Range | EFA Series |
| Also Known As | UFSEFA005FT080 |
| Technical Datasheet | |
| Shielding Type | Absorber |
| Gasket Material | Polymer Film |
| Product Length | 80mm |
| Length | 80mm |
| Product Width | 80mm |
| Width | 80mm |
| Depth | 0.05mm |
| Product Depth | 0.05mm |
| Product Depth | 0.05mm |
| Product Range | EFA Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- UL94 V-0 flame retardant type
- Electromagnetic wave suppression
- Resonance suppression
- Thin, flexible material
- Wide range of frequencies available
- Easily cut into any shape
Technical Specifications
| Shielding Type | Absorber |
|---|---|
| Product Length | 80mm |
| Product Width | 80mm |
| Depth | 0.05mm |
| Product Depth | 0.05mm |
| SVHC | No SVHC (04-Feb-2026) |
| Gasket Material | Polymer Film |
|---|---|
| Length | 80mm |
| Width | 80mm |
| Product Depth | 0.05mm |
| Product Range | EFA Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
