Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFA(005)-240X80T0800
Newark Part No.82AC2738
Product RangeEFA Series
Also Known AsUFSEFA005JT080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.92 |
| 10+ | $17.92 |
| 25+ | $15.79 |
| 50+ | $15.78 |
| 100+ | $15.77 |
| 250+ | $15.66 |
| 500+ | $15.57 |
Price for:Each
Minimum: 1
Multiple: 1
$20.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFA(005)-240X80T0800
Newark Part No.82AC2738
Product RangeEFA Series
Also Known AsUFSEFA005JT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Width80mm
Product Width80mm
Product Depth0.05mm
Product Depth0.05mm
Depth0.05mm
Attenuation-
Product RangeEFA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET Noise Suppression Sheet FLEX SUPPRESSOR® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
- UL94 V-0 flame retardant type
- Electromagnetic wave suppression
- Resonance suppression
- Thin, flexible material
- Wide range of frequencies available
- Easily cut into any shape
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Width
80mm
Product Depth
0.05mm
Depth
0.05mm
Product Range
EFA Series
Gasket Material
Polymer Film
Length
240mm
Product Width
80mm
Product Depth
0.05mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate