Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKC33C884KCGLC7805Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel82AH0213
Re-Reel82AH0212
Cut Tape82AH0212
Product RangeKC-LINK, KONNEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50 | $40.810 | $2,040.50 |
| Total Price | $2,040.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $40.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $29.400 |
| 200+ | $28.850 |
| 500+ | $27.920 |
| 1000+ | $26.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C884KCGLC7805Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel82AH0213
Re-Reel82AH0212
Cut Tape82AH0212
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.88µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Capacitor Case / Package3640 [9210 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height10.3mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.88µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitor Case / Package
3640 [9210 Metric]
Stacking Height
10.3mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
