Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC410C332K5R5TACopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.82K9988
Product RangeAximax, 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 300+ | $0.151 |
| 600+ | $0.129 |
| 900+ | $0.122 |
| 1500+ | $0.115 |
| 3000+ | $0.112 |
| 7500+ | $0.096 |
| 15000+ | $0.091 |
| 30000+ | $0.088 |
Price for:Each
Minimum: 300
Multiple: 300
$45.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC410C332K5R5TACopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.82K9988
Product RangeAximax, 400 Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeAximax, 400 Series
Product Diameter2.41mm
Product Length4.32mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Axial Leaded
Product Diameter
2.41mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
-
Product Range
Aximax, 400 Series
Product Length
4.32mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for C410C332K5R5TA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
