Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC410C181F5G5TACopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.82K9918
Product RangeAximax, 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 300+ | $0.712 |
| 500+ | $0.623 |
| 1000+ | $0.534 |
| 2500+ | $0.530 |
Price for:Each
Minimum: 300
Multiple: 300
$213.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC410C181F5G5TACopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.82K9918
Product RangeAximax, 400 Series
Technical Datasheet
Capacitance180pF
Voltage(DC)50V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeAximax, 400 Series
Product Diameter2.41mm
Product Length5.08mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180pF
Capacitance Tolerance
± 1%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Axial Leaded
Product Diameter
2.41mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Range
Aximax, 400 Series
Product Length
5.08mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
