Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC321C104K5R5HACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73M2154
Product RangeGoldMax 300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.341 |
| 1000+ | $0.319 |
| 1500+ | $0.307 |
| 2500+ | $0.294 |
| 5000+ | $0.283 |
| 12500+ | $0.277 |
| 25000+ | $0.271 |
| 50000+ | $0.266 |
Price for:Each
Minimum: 500
Multiple: 500
$170.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC321C104K5R5HACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73M2154
Product RangeGoldMax 300 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing6.35mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Product RangeGoldMax 300 Series
Product Diameter-
Operating Temperature Max125°C
Qualification-
Product Length5.08mm
Product Width3.18mm
Product Height6.6mm
SVHCLead
Technical Specifications
Capacitance
0.1µF
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Range
GoldMax 300 Series
Operating Temperature Max
125°C
Product Length
5.08mm
Product Height
6.6mm
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
6.35mm
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
Product Width
3.18mm
SVHC
Lead
Alternatives for C321C104K5R5HA
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
